Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD68710EFV-E2Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3011435RL
Cut Tape3011435
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.940 | CNY28.94 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.940 (CNY32.7022) |
| 10+ | CNY28.370 (CNY32.0581) |
| 50+ | CNY27.790 (CNY31.4027) |
| 100+ | CNY27.210 (CNY30.7473) |
| 250+ | CNY26.630 (CNY30.0919) |
| 500+ | CNY26.050 (CNY29.4365) |
| 1000+ | CNY25.470 (CNY28.7811) |
| 2500+ | CNY24.890 (CNY28.1257) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD68710EFV-E2Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3011435RL
Cut Tape3011435
Technical Datasheet
IC TypeMotor Driver
Motor TypeTwo Phase Stepper
No. of Outputs2Outputs
Output Current700mA
Output Voltage28V
IC Case / PackageHTSSOP-B
No. of Pins28Pins
Supply Voltage Min19V
Supply Voltage Max28V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleHTSSOP-B
Technical Specifications
IC Type
Motor Driver
No. of Outputs
2Outputs
Output Voltage
28V
No. of Pins
28Pins
Supply Voltage Max
28V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
HTSSOP-B
Motor Type
Two Phase Stepper
Output Current
700mA
IC Case / Package
HTSSOP-B
Supply Voltage Min
19V
Operating Temperature Min
-25°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
