Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD67891MUV-E2Copy
Order Code
Re-Reel3924010RL
Cut Tape3924010
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.560 | CNY19.56 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.560 (CNY22.1028) |
| 10+ | CNY13.360 (CNY15.0968) |
| 50+ | CNY12.700 (CNY14.351) |
| 100+ | CNY12.040 (CNY13.6052) |
| 250+ | CNY11.350 (CNY12.8255) |
| 500+ | CNY11.140 (CNY12.5882) |
| 1000+ | CNY10.590 (CNY11.9667) |
| 2500+ | CNY10.170 (CNY11.4921) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD67891MUV-E2Copy
Order Code
Re-Reel3924010RL
Cut Tape3924010
Technical Datasheet
IC TypeMotor Level Shifter
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current50mA
Output Voltage-
IC Case / PackageVQFN032V5050
No. of Pins32Pins
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleVQFN032V5050
Technical Specifications
IC Type
Motor Level Shifter
No. of Outputs
3Outputs
Output Voltage
-
No. of Pins
32Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
VQFN032V5050
Motor Type
Three Phase Brushless DC
Output Current
50mA
IC Case / Package
VQFN032V5050
Supply Voltage Min
2.3V
Operating Temperature Min
-25°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
