Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD65B60GWL-E2Copy
Order Code
Re-Reel3011139RL
Cut Tape3011139
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.750 | CNY10.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.750 (CNY12.1475) |
| 10+ | CNY7.110 (CNY8.0343) |
| 50+ | CNY6.710 (CNY7.5823) |
| 100+ | CNY6.310 (CNY7.1303) |
| 250+ | CNY5.910 (CNY6.6783) |
| 500+ | CNY5.680 (CNY6.4184) |
| 1000+ | CNY5.480 (CNY6.1924) |
| 2500+ | CNY5.260 (CNY5.9438) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD65B60GWL-E2Copy
Order Code
Re-Reel3011139RL
Cut Tape3011139
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min2.7V
Input Voltage Max5.5V
Output Voltage Max28.5V
Output Current Max25mA
Switching Frequency Typ1.1MHz
IC MountingSurface Mount
IC Case / PackageUCSP
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleUCSP
No. of Outputs2Outputs
Switching Frequency1.1MHz
Technical Specifications
Topology
Boost
Input Voltage Min
2.7V
Output Voltage Max
28.5V
Switching Frequency Typ
1.1MHz
IC Case / Package
UCSP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
UCSP
Switching Frequency
1.1MHz
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
25mA
IC Mounting
Surface Mount
No. of Pins
12Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Boost
No. of Outputs
2Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
