Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD6528HFV-TRCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4180319RL
Cut Tape4180319
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.920 | CNY8.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.920 (CNY10.0796) |
| 10+ | CNY5.780 (CNY6.5314) |
| 100+ | CNY4.750 (CNY5.3675) |
| 500+ | CNY4.550 (CNY5.1415) |
| 1000+ | CNY4.400 (CNY4.972) |
| 2500+ | CNY4.200 (CNY4.746) |
| 5000+ | CNY4.100 (CNY4.633) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD6528HFV-TRCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4180319RL
Cut Tape4180319
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage4.5V
Current Limit500mA
On State Resistance0.11ohm
IC Case / PackageHVSOF
No. of Pins6Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleHVSOF
Product Overview
BD6528HFV is a high side switch IC using an N-channel power MOSFET and used as a power switch for memory card slot. This switch IC has an ON-resistance of 110Mohm for device. Operations using low input voltage (VIN ≥ 2.7V) are possible for various switch applications. It is widely used in application such as load switches for mobile phone, digital still camera, PDA, MP3 player, PC, etc.
- Built-in single N-channel MOSFET with low on-resistance
- Low-voltage switching capability, soft-start function
- Output discharge circuit, reverse current flow blocking at switch off condition
- Input voltage range is 2.7V to 4.5V
- Output current is 0.5A maximum
- Standby current is 0.01μA typical
- Operating current is 20µA typ at (VEN = 1.2V)
- Switch leakage current is 0.01µA typ at (VEN = 0V, VOUT = 0V)
- Operating temperature is -25°C to +85°C
- Package style is HVSOF6
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
4.5V
On State Resistance
0.11ohm
No. of Pins
6Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-25°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
HVSOF
No. of Channels
1Channels
Current Limit
500mA
IC Case / Package
HVSOF
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
