Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD63910MUV-E2Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3011432RL
Cut Tape3011432
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.420 | CNY12.42 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.420 (CNY14.0346) |
| 10+ | CNY8.240 (CNY9.3112) |
| 50+ | CNY7.790 (CNY8.8027) |
| 100+ | CNY7.330 (CNY8.2829) |
| 250+ | CNY7.300 (CNY8.249) |
| 500+ | CNY7.270 (CNY8.2151) |
| 1000+ | CNY7.240 (CNY8.1812) |
| 2500+ | CNY7.200 (CNY8.136) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD63910MUV-E2Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3011432RL
Cut Tape3011432
Technical Datasheet
IC TypeMotor Driver
Motor TypeTwo Phase Stepper
No. of Outputs2Outputs
Output Current700mA
Output Voltage28V
IC Case / PackageVQFN-V
No. of Pins28Pins
Supply Voltage Min8V
Supply Voltage Max28V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleVQFN-V
Technical Specifications
IC Type
Motor Driver
No. of Outputs
2Outputs
Output Voltage
28V
No. of Pins
28Pins
Supply Voltage Max
28V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
VQFN-V
Motor Type
Two Phase Stepper
Output Current
700mA
IC Case / Package
VQFN-V
Supply Voltage Min
8V
Operating Temperature Min
-25°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
