Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD63800MUF-CE2Copy
Order Code
Re-Reel3879427RL
Cut Tape3879427
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.990 | CNY29.99 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.990 (CNY33.8887) |
| 10+ | CNY22.760 (CNY25.7188) |
| 25+ | CNY20.880 (CNY23.5944) |
| 50+ | CNY19.910 (CNY22.4983) |
| 100+ | CNY18.930 (CNY21.3909) |
| 250+ | CNY17.960 (CNY20.2948) |
| 500+ | CNY17.880 (CNY20.2044) |
| 1000+ | CNY16.840 (CNY19.0292) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD63800MUF-CE2Copy
Order Code
Re-Reel3879427RL
Cut Tape3879427
Technical Datasheet
IC TypeMotor Driver
Motor TypeStepper
No. of Outputs2Outputs
Output Current1.35A
Output Voltage7V
IC Case / PackageVQFN32FBV050
No. of Pins32Pins
Supply Voltage Min6V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Driver Case StyleVQFN32FBV050
Technical Specifications
IC Type
Motor Driver
No. of Outputs
2Outputs
Output Voltage
7V
No. of Pins
32Pins
Supply Voltage Max
28V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
VQFN32FBV050
Motor Type
Stepper
Output Current
1.35A
IC Case / Package
VQFN32FBV050
Supply Voltage Min
6V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
