
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.810 (CNY22.3853) |
| 10+ | CNY13.490 (CNY15.2437) |
| 50+ | CNY12.810 (CNY14.4753) |
| 100+ | CNY12.120 (CNY13.6956) |
| 250+ | CNY11.430 (CNY12.9159) |
| 500+ | CNY11.050 (CNY12.4865) |
| 1000+ | CNY10.680 (CNY12.0684) |
| 2500+ | CNY10.450 (CNY11.8085) |
Product Information
Product Overview
The BD63710AEFV-E2 is a 36V high-performance, high-reliability withstand voltage stepping motor driver in 28 pin HTSSOP package. It is a bipolar low consumption driver that driven by PWM current with rated power supply voltage is 36V and rated output current is 2A. CLK-IN driving mode is adopted for input interface and excitation mode is corresponding to FULL STEP mode, HALF STEP mode and QUARTER STEP mode via a built-in DAC. In terms of current decay FAST DECAY/SLOW DECAY ratio may be set without any limitation and all available modes may be controlled in most appropriate way. The power supply is driven by one single system which simplifies the design. It provides thermal shutdown circuit, over-current protection circuit, under voltage lock out circuit, over voltage lock out circuit, ghost supply prevention and adjacent pins short protection. It is used in PPC, multi-function printer, laser beam printer, ink jet printer, monitoring camera, WEB camera, sewing machine, photo printer.
- Supply voltage range from 19V to 28V
- Low on resistance DMOS output is 0.65ohm
- PWM constant current (other oscillation)
- Built-in spike noise cancel function (external noise filter is unnecessary)
- Normal rotation & reverse rotation switching
- Power save function
- Built-in logic input pull-down resistor
- Power-on reset function
- Operating temperature range from -25°C to +85°C
Applications
Motor Drive & Control, Portable Devices, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine etc) flux is used.
Technical Specifications
Motor Driver
1Outputs
-
28Pins
28V
85°C
-
Lead (17-Jan-2023)
HTSSOP
Stepper
700mA
HTSSOP
19V
-25°C
-
MSL 3 - 168 hours
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
