Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD63573NUV-E2Copy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3946586RL
Cut Tape3946586
Your Part Number
2,679 In Stock
Need more?
2,679 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.490 | CNY13.49 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.490 (CNY15.2437) |
| 10+ | CNY9.000 (CNY10.170) |
| 50+ | CNY8.510 (CNY9.6163) |
| 100+ | CNY8.010 (CNY9.0513) |
| 250+ | CNY7.520 (CNY8.4976) |
| 500+ | CNY7.240 (CNY8.1812) |
| 1000+ | CNY7.210 (CNY8.1473) |
| 2500+ | CNY6.760 (CNY7.6388) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD63573NUV-E2Copy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3946586RL
Cut Tape3946586
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs2Outputs
Output Current1.2A
Output Voltage16V
IC Case / PackageVSON010V3030
No. of Pins10Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleVSON010V3030
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
16V
No. of Pins
10Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
VSON010V3030
Motor Type
Brushed DC
Output Current
1.2A
IC Case / Package
VSON010V3030
Supply Voltage Min
2.5V
Operating Temperature Min
-30°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
