Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD63525AEFV-E2Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3011427RL
Cut Tape3011427
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.050 | CNY26.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.050 (CNY29.4365) |
| 10+ | CNY19.580 (CNY22.1254) |
| 25+ | CNY17.990 (CNY20.3287) |
| 50+ | CNY17.080 (CNY19.3004) |
| 100+ | CNY16.160 (CNY18.2608) |
| 250+ | CNY15.310 (CNY17.3003) |
| 500+ | CNY15.240 (CNY17.2212) |
| 1000+ | CNY15.010 (CNY16.9613) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD63525AEFV-E2Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3011427RL
Cut Tape3011427
Technical Datasheet
IC TypeMicrostepping Motor Driver
Motor TypeStepper
No. of Outputs2Outputs
Output Current2A
Output Voltage28V
IC Case / PackageHTSSOP-B
No. of Pins28Pins
Supply Voltage Min8V
Supply Voltage Max28V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleHTSSOP-B
Technical Specifications
IC Type
Microstepping Motor Driver
No. of Outputs
2Outputs
Output Voltage
28V
No. of Pins
28Pins
Supply Voltage Max
28V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
HTSSOP-B
Motor Type
Stepper
Output Current
2A
IC Case / Package
HTSSOP-B
Supply Voltage Min
8V
Operating Temperature Min
-25°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
