Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD63242FV-E2Copy
Order Code
Re-Reel3924020RL
Cut Tape3924020
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.440 | CNY18.44 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.440 (CNY20.8372) |
| 10+ | CNY12.600 (CNY14.238) |
| 50+ | CNY11.940 (CNY13.4922) |
| 100+ | CNY11.280 (CNY12.7464) |
| 250+ | CNY10.650 (CNY12.0345) |
| 500+ | CNY10.300 (CNY11.639) |
| 1000+ | CNY9.960 (CNY11.2548) |
| 2500+ | CNY9.540 (CNY10.7802) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD63242FV-E2Copy
Order Code
Re-Reel3924020RL
Cut Tape3924020
Technical Datasheet
IC TypeFan Motor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current1A
Output Voltage20V
IC Case / PackageSSOP-B
No. of Pins16Pins
Supply Voltage Min5V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleSSOP-B
Technical Specifications
IC Type
Fan Motor Driver
No. of Outputs
3Outputs
Output Voltage
20V
No. of Pins
16Pins
Supply Voltage Max
16V
Operating Temperature Max
100°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
SSOP-B
Motor Type
Three Phase Brushless DC
Output Current
1A
IC Case / Package
SSOP-B
Supply Voltage Min
5V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
