Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD63130AFM-E2Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Cut Tape3011423
Cut Tape3011423RL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.620 (CNY42.5106) |
| 10+ | CNY28.640 (CNY32.3632) |
| 25+ | CNY26.430 (CNY29.8659) |
| 50+ | CNY25.170 (CNY28.4421) |
| 100+ | CNY23.910 (CNY27.0183) |
| 250+ | CNY22.780 (CNY25.7414) |
| 500+ | CNY22.090 (CNY24.9617) |
| 1000+ | CNY21.340 (CNY24.1142) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY37.62 (CNY42.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD63130AFM-E2Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Cut Tape3011423
Cut Tape3011423RL
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs1Outputs
Output Current3A
Output Voltage46.2V
IC Case / PackageHSOP-M
No. of Pins36Pins
Supply Voltage Min8V
Supply Voltage Max46.2V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleHSOP-M
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
1Outputs
Output Voltage
46.2V
No. of Pins
36Pins
Supply Voltage Max
46.2V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
HSOP-M
Motor Type
Brushed DC
Output Current
3A
IC Case / Package
HSOP-M
Supply Voltage Min
8V
Operating Temperature Min
-25°C
Qualification
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000204
