Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD63002AMUV-E2Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3011419RL
Cut Tape3011419
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.790 | CNY20.79 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.790 (CNY23.4927) |
| 10+ | CNY14.180 (CNY16.0234) |
| 50+ | CNY13.450 (CNY15.1985) |
| 100+ | CNY12.720 (CNY14.3736) |
| 250+ | CNY12.050 (CNY13.6165) |
| 500+ | CNY11.820 (CNY13.3566) |
| 1000+ | CNY11.210 (CNY12.6673) |
| 2500+ | CNY10.820 (CNY12.2266) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD63002AMUV-E2Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3011419RL
Cut Tape3011419
Technical Datasheet
IC TypeMotor Pre-Driver
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current-
Output Voltage-
IC Case / PackageVQFN
No. of Pins28Pins
Supply Voltage Min8V
Supply Voltage Max26.4V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleVQFN
Technical Specifications
IC Type
Motor Pre-Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
28Pins
Supply Voltage Max
26.4V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
VQFN
Motor Type
Three Phase Brushless DC
Output Current
-
IC Case / Package
VQFN
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
