Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD6236FM-E2Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3010897RL
Cut Tape3010897
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY55.350 | CNY55.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.350 (CNY62.5455) |
| 10+ | CNY41.330 (CNY46.7029) |
| 25+ | CNY38.780 (CNY43.8214) |
| 50+ | CNY36.950 (CNY41.7535) |
| 100+ | CNY35.210 (CNY39.7873) |
| 250+ | CNY33.930 (CNY38.3409) |
| 500+ | CNY32.820 (CNY37.0866) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD6236FM-E2Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3010897RL
Cut Tape3010897
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs2Outputs
Output Current1A
Output Voltage32V
IC Case / PackageHSOP-M
No. of Pins28Pins
Supply Voltage Min6V
Supply Voltage Max32V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleHSOP-M
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
32V
No. of Pins
28Pins
Supply Voltage Max
32V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
HSOP-M
Motor Type
Brushed DC
Output Current
1A
IC Case / Package
HSOP-M
Supply Voltage Min
6V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063
