Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD61245EFV-E2Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3010889RL
Cut Tape3010889
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.230 | CNY16.23 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.230 (CNY18.3399) |
| 10+ | CNY10.900 (CNY12.317) |
| 50+ | CNY10.330 (CNY11.6729) |
| 100+ | CNY9.760 (CNY11.0288) |
| 250+ | CNY9.230 (CNY10.4299) |
| 500+ | CNY8.840 (CNY9.9892) |
| 1000+ | CNY8.470 (CNY9.5711) |
| 2500+ | CNY8.390 (CNY9.4807) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD61245EFV-E2Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3010889RL
Cut Tape3010889
Technical Datasheet
IC TypeFan Motor Driver
Motor TypeSingle Phase Brushless DC
No. of Outputs1Outputs
Output Current1.8A
Output Voltage16V
IC Case / PackageHTSSOP-B
No. of Pins16Pins
Supply Voltage Min4V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleHTSSOP-B
Technical Specifications
IC Type
Fan Motor Driver
No. of Outputs
1Outputs
Output Voltage
16V
No. of Pins
16Pins
Supply Voltage Max
16V
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
HTSSOP-B
Motor Type
Single Phase Brushless DC
Output Current
1.8A
IC Case / Package
HTSSOP-B
Supply Voltage Min
4V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
