Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD60203EFV-E2Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3011408RL
Cut Tape3011408
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.850 | CNY22.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.850 (CNY25.8205) |
| 10+ | CNY15.700 (CNY17.741) |
| 50+ | CNY14.900 (CNY16.837) |
| 100+ | CNY14.100 (CNY15.933) |
| 250+ | CNY13.340 (CNY15.0742) |
| 500+ | CNY13.180 (CNY14.8934) |
| 1000+ | CNY12.120 (CNY13.6956) |
| 2500+ | CNY11.960 (CNY13.5148) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD60203EFV-E2Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3011408RL
Cut Tape3011408
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs2Outputs
Output Current1.7A
Output Voltage-
IC Case / PackageHTSSOP-B
No. of Pins24Pins
Supply Voltage Min8V
Supply Voltage Max28V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleHTSSOP-B
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
24Pins
Supply Voltage Max
28V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
HTSSOP-B
Motor Type
Brushed DC
Output Current
1.7A
IC Case / Package
HTSSOP-B
Supply Voltage Min
8V
Operating Temperature Min
-25°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
