Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD54FA1FP3-ZTLCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3011127RL
Cut Tape3011127
Product Range5.4V 100mA LDO Voltage Regulators
Your Part Number
510 In Stock
Need more?
510 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.530 | CNY2.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.530 (CNY2.8589) |
| 10+ | CNY1.560 (CNY1.7628) |
| 100+ | CNY1.540 (CNY1.7402) |
| 500+ | CNY1.520 (CNY1.7176) |
| 1000+ | CNY1.500 (CNY1.695) |
| 2500+ | CNY1.480 (CNY1.6724) |
| 5000+ | CNY1.460 (CNY1.6498) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD54FA1FP3-ZTLCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3011127RL
Cut Tape3011127
Product Range5.4V 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min8.4V
Input Voltage Max25V
No. of Outputs1Outputs
Output Voltage Nom5.4V
Output Voltage - Nom5.4V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max100mA
Max Output Current100mA
Dropout Voltage Typ @ Current1V
Dropout Voltage - Typ @ Current1V
IC MountingSurface Mount
IC Case / PackageSOT-89
No. of Pins3Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range5.4V 100mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
25V
Output Voltage Nom
5.4V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
100mA
Dropout Voltage - Typ @ Current
1V
IC Case / Package
SOT-89
Operating Temperature Min
-25°C
Product Range
5.4V 100mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
8.4V
No. of Outputs
1Outputs
Output Voltage - Nom
5.4V
Output Voltage Max
-
Output Current Max
100mA
Dropout Voltage Typ @ Current
1V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000106
