Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD5331G-2MTRCopy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel4180337RL
Cut Tape4180337
Your Part Number
225 In Stock
Need more?
225 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.670 | CNY18.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.670 (CNY4.1471) |
| 10+ | CNY2.360 (CNY2.6668) |
| 100+ | CNY1.890 (CNY2.1357) |
| 500+ | CNY1.780 (CNY2.0114) |
| 1000+ | CNY1.520 (CNY1.7176) |
| 5000+ | CNY1.460 (CNY1.6498) |
| 10000+ | CNY1.420 (CNY1.6046) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD5331G-2MTRCopy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel4180337RL
Cut Tape4180337
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom3.1V
No. of Monitored Voltages1Monitors
Supply Voltage Min800mV
Supply Voltage Max6V
Reset Output TypeCMOS
IC Case / PackageSSOP
No. of Pins5Pins
IC MountingSurface Mount
Delay Time55.5ms
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Digital IC CaseSSOP
Threshold Voltage3.1V
Product Overview
BD5331G-2M is a highly accurate, low current consumption voltage detector IC with a capacitor controlled time delay. The line-up includes N-channel CMOS output. It is widely used in application such as automotive, audio system, navigation system, etc.
- Nano energy, delay time setting controlled by external capacitor
- Very small, lightweight and thin package
- Ultra-low current consumption is 270nA typical
- Time delay accuracy is ±30%
- Delay time is 55.5ms typical at (VOUT=GND→50%, CT=0.01μF)
- Hysteresis voltage is 0.05V typical at (VDD=L-H-L, RL=100Kohm)
- Detection voltage is 3.1V, output type is CMOS
- Operating temperature is -40°C to +105°C
- Package style is SSOP5
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
6V
IC Case / Package
SSOP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
SSOP
Reset Threshold Voltage - Nom
3.1V
Supply Voltage Min
800mV
Reset Output Type
CMOS
No. of Pins
5Pins
Delay Time
55.5ms
Operating Temperature Max
105°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Threshold Voltage
3.1V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
