Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD5320NVX-2CTLCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel4419905RL
Cut Tape4419905
Your Part Number
4,750 In Stock
Need more?
4,750 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.210 | CNY4.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.210 (CNY4.7573) |
| 10+ | CNY2.680 (CNY3.0284) |
| 100+ | CNY2.170 (CNY2.4521) |
| 500+ | CNY2.070 (CNY2.3391) |
| 1000+ | CNY1.990 (CNY2.2487) |
| 2500+ | CNY1.890 (CNY2.1357) |
| 5000+ | CNY1.800 (CNY2.034) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD5320NVX-2CTLCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel4419905RL
Cut Tape4419905
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom2V
Reset Threshold Voltage Nom2V
No. of Monitored Voltages1Monitors
Supply Voltage Min-0.3V
Supply Voltage Max7V
Reset Output TypePush-Pull
IC Case / PackageSSON004R1010-EP
No. of Pins4Pins
IC MountingSurface Mount
Delay Time27.7ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
BD5320NVX-2CTL is a free-time delay setting CMOS voltage detector (reset) IC. It is highly accurate, with an ultra-low current consumption feature that uses the CMOS process. Delay time setting can be controlled by an external capacitor.
- AEC-Q100 qualified, Nano Energy™
- Delay time setting controlled by external capacitor
- Ultra-low current consumption is 270nA typical
- Output leak current is 1µA maximum at (VDD=VDS=6V)
- Delay time(L→H) is 55.5ms typical at (VOUT=GND→50%, CCT=0.01 μF)
- 0.80V min operating voltage at (VOL≤0.4V, RL=100Kohm)
- Dimension is 1.00mm x 1.00mm x 0.60mm (W x D x H)
- Operating temperature range from -40°C +125°C
- SSON004R1010 package
Technical Specifications
Reset Threshold Voltage - Min
-
Reset Threshold Voltage Nom
2V
Supply Voltage Min
-0.3V
Reset Output Type
Push-Pull
No. of Pins
4Pins
Delay Time
27.7ms
Operating Temperature Max
125°C
Qualification
AEC-Q100
Reset Threshold Voltage - Nom
2V
No. of Monitored Voltages
1Monitors
Supply Voltage Max
7V
IC Case / Package
SSON004R1010-EP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
