Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD53103G-CZTLCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel4209036RL
Cut Tape4209036
Product RangeBD5310xG-CZ Series
Your Part Number
2,935 In Stock
Need more?
2,935 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.640 | CNY6.64 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.640 (CNY7.5032) |
| 10+ | CNY5.900 (CNY6.667) |
| 50+ | CNY5.640 (CNY6.3732) |
| 100+ | CNY5.390 (CNY6.0907) |
| 250+ | CNY5.140 (CNY5.8082) |
| 500+ | CNY4.900 (CNY5.537) |
| 1000+ | CNY4.560 (CNY5.1528) |
| 2500+ | CNY4.440 (CNY5.0172) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD53103G-CZTLCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel4209036RL
Cut Tape4209036
Product RangeBD5310xG-CZ Series
Technical Datasheet
Hall Effect TypeUnipolar
Switch TypeUnipolar Hall Effect Switch
Operating Point Typ0.0035T
Release Point Typ0.0025T
Supply Voltage Min2.7V
Supply Voltage Max38V
Sensor Case StyleSSOP
Sensor Case / PackageSSOP
No. of Pins3 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeBD5310xG-CZ Series
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
BD5310xG-CZ series is an automotive S pole detection hall effect switch. This IC with wide VDD voltage range and wide operation temperature range. It can detect magnetic field with superior sensitivity stability by using the chopper stabilized way. Typical applications include open and close detection, attaching detection, proximity detection, position sensing.
- AEC-Q100 qualified
- Nch open drain
- Output overcurrent protection
- Over temperature protection
- Reverse supply voltage protection
- Undervoltage lockout
- Input power supply voltage range from 2.7V to 38V
- 3.5mT operate point (typ)
- 1.3mA (typ) supply current, 10KHz (max) magnetic signal input frequency
- Operating temperature range from -40°C to +105°C and SSOP3A package
Technical Specifications
Hall Effect Type
Unipolar
Operating Point Typ
0.0035T
Supply Voltage Min
2.7V
Sensor Case Style
SSOP
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
BD5310xG-CZ Series
SVHC
No SVHC (25-Jun-2025)
Switch Type
Unipolar Hall Effect Switch
Release Point Typ
0.0025T
Supply Voltage Max
38V
Sensor Case / Package
SSOP
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
