Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD5248G-2MTRCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3011400RL
Cut Tape3011400
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.350 | CNY16.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.350 (CNY3.7855) |
| 10+ | CNY2.150 (CNY2.4295) |
| 100+ | CNY1.730 (CNY1.9549) |
| 500+ | CNY1.620 (CNY1.8306) |
| 1000+ | CNY1.380 (CNY1.5594) |
| 5000+ | CNY1.340 (CNY1.5142) |
| 10000+ | CNY1.300 (CNY1.469) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD5248G-2MTRCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3011400RL
Cut Tape3011400
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom4.8V
No. of Monitored Voltages1Monitors
Supply Voltage Min800mV
Supply Voltage Max6V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageSSOP
No. of Pins5Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Digital IC CaseSSOP
Threshold Voltage4.8V
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
6V
IC Case / Package
SSOP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Threshold Voltage
4.8V
Reset Threshold Voltage - Nom
4.8V
Supply Voltage Min
800mV
Reset Output Type
Active-Low, Open-Drain
No. of Pins
5Pins
Delay Time
-
Operating Temperature Max
105°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
SSOP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
