Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD5230G-1TRCopy
Manufacturer Standard Lead Time25 weeks
Order Code4657261
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.330 (CNY2.6329) |
| 10+ | CNY1.450 (CNY1.6385) |
| 100+ | CNY1.150 (CNY1.2995) |
| 500+ | CNY1.090 (CNY1.2317) |
| 1000+ | CNY0.957 (CNY1.0814) |
| 5000+ | CNY0.935 (CNY1.0566) |
| 10000+ | CNY0.917 (CNY1.0362) |
Price for:Each
Minimum: 5
Multiple: 5
CNY11.65 (CNY13.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD5230G-1TRCopy
Manufacturer Standard Lead Time25 weeks
Order Code4657261
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Max0
Reset Threshold Voltage - Nom3V
No. of Monitored Voltages1Monitors
Supply Voltage Min800mV
Supply Voltage Max6V
Reset Output TypeOpen-Drain
IC Case / PackageSSOP
No. of Pins5Pins
IC MountingSurface Mount
Delay Time55.5ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Reset Threshold Voltage - Min
-
Reset Threshold Voltage - Nom
3V
Supply Voltage Min
800mV
Reset Output Type
Open-Drain
No. of Pins
5Pins
Delay Time
55.5ms
Operating Temperature Max
85°C
Qualification
-
Reset Threshold Voltage - Max
0
No. of Monitored Voltages
1Monitors
Supply Voltage Max
6V
IC Case / Package
SSOP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014
