Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD5222G-1TRCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4294839RL
Cut Tape4294839
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.380 | CNY11.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.380 (CNY2.6894) |
| 10+ | CNY1.480 (CNY1.6724) |
| 100+ | CNY1.170 (CNY1.3221) |
| 500+ | CNY1.110 (CNY1.2543) |
| 1000+ | CNY0.976 (CNY1.1029) |
| 5000+ | CNY0.953 (CNY1.0769) |
| 10000+ | CNY0.934 (CNY1.0554) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD5222G-1TRCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4294839RL
Cut Tape4294839
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom2.2V
No. of Monitored Voltages1Monitors
Supply Voltage Min800mV
Supply Voltage Max6V
Reset Output TypeOpen-Drain
IC Case / PackageSSOP
No. of Pins5Pins
IC MountingSurface Mount
Delay Time55.5ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Digital IC CaseSSOP
Threshold Voltage2.2V
Product Overview
BD5222G-1TR is a BD52xxG-1 series free time delay setting CMOS voltage detector (reset) IC. It is highly accurate, with ultra-low current consumption feature that uses CMOS process. Delay time setting can be control by an external capacitor. The line-up includes N-channel open drain output (BD52xxG-1). The time delay has ±30% accuracy in the overall operating temperature range of -40°C to 85°C. Suitable for all consumer devices that require voltage detection.
- Nano Energy™, delay time setting controlled by external capacitor
- Nch open drain output type, very small, lightweight and thin package
- 2.2V detection voltage
- 270nA ultra-low current consumption typical
- VDET × 0.05V hysteresis voltage typical (Ta = +25°C, VDD = L→H→L, RL = 100kohm)
- Minimum operating voltage is 0.80V (VOL ≤ 0.4V, RL = 100kohm, Ta = +25°C)
- Low output voltage (Nch) is 0.4V max (VDD = 0.8V, ISINK = 0.17mA, VDET = 0.9 to 1.6V)
- 0.1µA maximum output leak current (VDD = VDS = 6V, Ta = +25°C)
- SSOP5 package
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
6V
IC Case / Package
SSOP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
SSOP
Reset Threshold Voltage - Nom
2.2V
Supply Voltage Min
800mV
Reset Output Type
Open-Drain
No. of Pins
5Pins
Delay Time
55.5ms
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
Threshold Voltage
2.2V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014
