Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD521VNVX-2CTLCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4419907RL
Cut Tape4419907
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.210 | CNY4.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.210 (CNY4.7573) |
| 10+ | CNY2.680 (CNY3.0284) |
| 100+ | CNY2.170 (CNY2.4521) |
| 500+ | CNY2.070 (CNY2.3391) |
| 1000+ | CNY1.990 (CNY2.2487) |
| 2500+ | CNY1.920 (CNY2.1696) |
| 5000+ | CNY1.840 (CNY2.0792) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD521VNVX-2CTLCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4419907RL
Cut Tape4419907
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom-
No. of Monitored Voltages1Monitors
Supply Voltage Min-0.3V
Supply Voltage Max7V
Reset Output TypeOpen-Drain
IC Case / PackageSSON004R1010-EP
No. of Pins4Pins
IC MountingSurface Mount
Delay Time27.7ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
BD521VNVX-2CTL is a free time delay setting CMOS voltage detector IC. It highly accurate, with ultra-low current consumption feature that uses CMOS process. Delay time setting can be control by an external capacitor. The lineup includes N-channel open drain output with detection voltage of 0.965V.
- Nano Energy™, AEC-Q100 qualified
- Delay time setting controlled by external capacitor
- Nch open drain output type, detection voltage is 0.965V typical
- Ultra-low current consumption is 270nA typical
- Output leak current is 1µA maximum at (VDD = VDS = 6V)
- Delay time (L → H) is 55.5ms typical at (VOUT = GND → 50%, CCT = 0.01μF)
- Dimension is 1.0mm x 1.0mm x 0.6mm (W x D x H)
- Operating temperature range from -40°C to +125°C
- SSON004R1010 package
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
7V
IC Case / Package
SSON004R1010-EP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Reset Threshold Voltage - Nom
-
Supply Voltage Min
-0.3V
Reset Output Type
Open-Drain
No. of Pins
4Pins
Delay Time
27.7ms
Operating Temperature Max
125°C
Qualification
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
