Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD5212G-2CGTRCopy
Manufacturer Standard Lead Time67 weeks
Order Code
Re-Reel4180326RL
Cut Tape4180326
Your Part Number
2,965 In Stock
Need more?
2,965 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.280 | CNY6.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.280 (CNY7.0964) |
| 10+ | CNY3.950 (CNY4.4635) |
| 100+ | CNY3.180 (CNY3.5934) |
| 500+ | CNY3.030 (CNY3.4239) |
| 1000+ | CNY2.780 (CNY3.1414) |
| 2500+ | CNY2.670 (CNY3.0171) |
| 5000+ | CNY2.590 (CNY2.9267) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD5212G-2CGTRCopy
Manufacturer Standard Lead Time67 weeks
Order Code
Re-Reel4180326RL
Cut Tape4180326
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom1.2V
No. of Monitored Voltages1Monitors
Supply Voltage Min800mV
Supply Voltage Max6V
Reset Output TypeOpen-Drain
IC Case / PackageSSOP
No. of Pins5Pins
IC MountingSurface Mount
Delay Time55.5ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Digital IC CaseSSOP
Threshold Voltage1.2V
Product Overview
BD5212G-2C is a highly accurate, low current consumption voltage detector IC with a capacitor controlled time delay. The line-up includes N-channel open drain output. It is widely used in application such as all automotive devices that requires voltage detection.
- Delay time setting controlled by external capacitor
- Nano energy, very small, lightweight and thin package
- Ultra-low current consumption is 270nA typical
- Time delay accuracy is ±50%
- Output type is open drain
- Detection voltage is 1.2V
- Delay time is 55.5ms typical at (VOUT=GND→50%, CT=0.01μF)
- Output leak current is 1µA maximum at (VDD= VDS=6V)
- Operating temperature is -40°C to +125°C
- Package style is SSOP5
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
6V
IC Case / Package
SSOP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
SSOP
Reset Threshold Voltage - Nom
1.2V
Supply Voltage Min
800mV
Reset Output Type
Open-Drain
No. of Pins
5Pins
Delay Time
55.5ms
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Threshold Voltage
1.2V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
