Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD4LB650EFV-CE2Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4419909RL
Cut Tape4419909
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.360 | CNY18.36 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.360 (CNY20.7468) |
| 10+ | CNY12.500 (CNY14.125) |
| 50+ | CNY11.860 (CNY13.4018) |
| 100+ | CNY11.210 (CNY12.6673) |
| 250+ | CNY10.590 (CNY11.9667) |
| 500+ | CNY10.290 (CNY11.6277) |
| 1000+ | CNY10.060 (CNY11.3678) |
| 2500+ | CNY9.150 (CNY10.3395) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD4LB650EFV-CE2Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4419909RL
Cut Tape4419909
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels4Channels
Input Voltage5.5V
Current Limit1A
On State Resistance650ohm
IC Case / PackageHTSSOP-B
No. of Pins20Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BD4LB650EFV-CE2 is a 4-channel SPI-input low-side switch for automotive and industrial applications. It has a built-in open load detection function, short ground detection function, over-current protection function, thermal shutdown function, and active clamp function. Applications include driving resistive and inductive load.
- Channel control/error can be detected by 16 bit SPI commands, AEC-Q100 qualified
- Built-in open load detection function (OLD), built-in short ground detection function (SGD)
- Built-in over current protection function (OCP), built-in thermal shutdown function(TSD)
- Built-in active clamp function, built-in synchro mode, built-in limp home mode
- Power supply operating voltage range from 4.0V to 5.5V
- On state resistance is 650mohm typical at (VDD = 5V, IOUT = 0.2A, Tj = 25°C)
- Over current threshold value 1 is 0.85A typ at (OCPCTRLn = '0')
- VDD standby current is 40µA max at (VIDLE = 0V, VIN1, VIN2, VIN3, VIN4 = 0V)
- VDD operating current is 0.9mA typ at (VIDLE = 5V, VIN1, VIN2, VIN3, VIN4 = 5V, OUTCTRLn[3:0] = 0F)
- Operating temperature range from -40°C +150°C
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
5.5V
On State Resistance
650ohm
No. of Pins
20Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
No. of Channels
4Channels
Current Limit
1A
IC Case / Package
HTSSOP-B
Thermal Protection
Yes
No. of Outputs
4Outputs
Operating Temperature Max
150°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
