Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD48HW0G-CTRCopy
Order Code
Re-Reel4016255RL
Cut Tape4016255
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.450 | CNY10.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.450 (CNY11.8085) |
| 10+ | CNY6.930 (CNY7.8309) |
| 50+ | CNY6.540 (CNY7.3902) |
| 100+ | CNY6.150 (CNY6.9495) |
| 250+ | CNY5.780 (CNY6.5314) |
| 500+ | CNY5.550 (CNY6.2715) |
| 1000+ | CNY5.500 (CNY6.215) |
| 2500+ | CNY5.090 (CNY5.7517) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD48HW0G-CTRCopy
Order Code
Re-Reel4016255RL
Cut Tape4016255
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom1.277V
No. of Monitored Voltages2Monitors
Supply Voltage Min1.8V
Supply Voltage Max40V
Reset Output TypeOpen-Drain
IC Case / PackageSSOP
No. of Pins6Pins
IC MountingSurface Mount
Delay Time12µs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Digital IC CaseSSOP
Threshold Voltage1.277V
Product Overview
BD48HW0G-C is a high voltage dual output ADJ type window voltage detector (reset) IC for automotive application. It is highly accurate device with low current consumption feature that uses CMOS process. It has dual N-channel open drain output. Detection voltage can be control by external resistors. Available in SSOP6 package (2.9mm x 2.8mm x 1.25mm). Suitable for use with all automotive devices that requires voltage detection.
- Nano Energy™
- AEC-Q100 Grade 1 qualified
- Functional safety supportive automotive products
- Under and overvoltage monitor
- Free detection voltage setting by external resistors
- N-channel open drain output
- Very small, lightweight and thin package
- Detection voltage accuracy of ±0.75%
- Overvoltage detection of 1.277V (typ), undervoltage detection of 1.277V (typ)
- Ultra low current consumption of 500nA (typ)
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
2Monitors
Supply Voltage Max
40V
IC Case / Package
SSOP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Threshold Voltage
1.277V
Reset Threshold Voltage - Nom
1.277V
Supply Voltage Min
1.8V
Reset Output Type
Open-Drain
No. of Pins
6Pins
Delay Time
12µs
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
SSOP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
