
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.240 (CNY2.5312) |
| 10+ | CNY1.360 (CNY1.5368) |
| 100+ | CNY1.320 (CNY1.4916) |
| 500+ | CNY1.270 (CNY1.4351) |
| 1000+ | CNY1.230 (CNY1.3899) |
| 5000+ | CNY1.180 (CNY1.3334) |
| 10000+ | CNY1.130 (CNY1.2769) |
Product Information
Product Overview
The BD48E39G-MTR is a standard open-drain voltage detector in 5 pin SSOP package. It is a highly accurate, ultra low current consumption voltage detector with N-channel open drain output. This voltage detector is used in circuits using microcontrollers or logic circuits that require a reset for automotive applications (car navigation, car audio, meter panel, exterior lamp etc). It is typically used in single board computer and network attached storage applications.
- Automotive grade AEC-Q100 qualified
- 3.9V detection voltage and ±1% high accuracy
- Operating voltage of 0.95V at TA = 25°C to 105°C and 1.2V at TA = -40°C to 25°C
- 0.1μA leak current when OFF (VDD=VDS=10V) and ultra-low current consumption of 0.9μA
- Detection voltage temperature coefficient of ±100ppm/°C at TA = -40°C to 105°C
- Circuit current of 0.56μA (VDD=VDET-0.2V, when ON) & 0.8μA (VDD=VDET+2.0V, when OFF)
- Reset active voltage range from 0.95V to 10V
- Output delay time (low to high) of 100μs (CL=100pF, RL=100Kohm, Vout=GND to 50%)
- Very small and low height package
- Wide operating temperature range from -40°C to 105°C
Applications
System Monitoring, Automotive, Consumer Electronics, Portable Devices, Motor Drive & Control
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine etc) flux is used.
Technical Specifications
-
1Monitors
-
SSOP
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
-
3.9V
-
-
5Pins
-
105°C
AEC-Q100
Lead (17-Jan-2023)
SSOP
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
