Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD450S2WFP3-CE2Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4208930RL
Cut Tape4208930
Product Range5V 200mA LDO Voltage Regulators
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.590 | CNY11.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.590 (CNY13.0967) |
| 10+ | CNY7.700 (CNY8.701) |
| 50+ | CNY7.270 (CNY8.2151) |
| 100+ | CNY6.840 (CNY7.7292) |
| 250+ | CNY6.420 (CNY7.2546) |
| 500+ | CNY6.170 (CNY6.9721) |
| 1000+ | CNY5.710 (CNY6.4523) |
| 2500+ | CNY5.700 (CNY6.441) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD450S2WFP3-CE2Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4208930RL
Cut Tape4208930
Product Range5V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3V
Input Voltage Max42V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current200mA
Output Current Max200mA
Dropout Voltage Typ @ Current160mV
Dropout Voltage - Typ @ Current160mV
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V 200mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
BD4xxS2-C series automotive 45V input and fixed output LDO regulator. It is ideal for applications requiring a direct connection to the battery and a low current consumption. Ceramic capacitors can be used for compensation of the output capacitor phase. Furthermore, this IC also features overcurrent protection to protect the device from damage caused by short-circuiting and an integrated thermal shutdown to protect the device from overheating at overload conditions. Typical applications include body, audio system and navigation system.
- Qualified for automotive applications
- Wide operating input range from 3V to 42V
- Low quiescent current of 40μA (typ)
- Output current of 200mA
- High output voltage accuracy is ±2%
- Includes enable input
- ±2000V ESD withstand voltage (HBM)
- Functional safety supportive automotive products
- 5V output voltage
- Wide temperature range from -40°C to +150°C and SOT223-4 package
Technical Specifications
Output Type
Fixed
Input Voltage Max
42V
Output Voltage - Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
200mA
Dropout Voltage - Typ @ Current
160mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
5V 200mA LDO Voltage Regulators
Input Voltage Min
3V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Max
-
Max Output Current
200mA
Dropout Voltage Typ @ Current
160mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
