
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.790 | CNY6.79 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.790 (CNY7.6727) |
| 10+ | CNY4.370 (CNY4.9381) |
| 100+ | CNY4.310 (CNY4.8703) |
| 500+ | CNY4.130 (CNY4.6669) |
| 1000+ | CNY3.980 (CNY4.4974) |
| 2500+ | CNY3.190 (CNY3.6047) |
| 5000+ | CNY3.090 (CNY3.4917) |
Product Information
Product Overview
BD450S2EFJ-CE2 is a BD4xxS2-C series fixed output, low quiescent, LDO regulator for automotive. It features 45V absolute maximum voltage, and output voltage accuracy of ±2%, 200mA output current and 40μA (Typ) current consumption. This regulator is therefore ideal for applications requiring a direct connection to the battery and a low current consumption. A logical “HIGH” at the CTL pin enables the device and “LOW” at the CTL pin not enables the device. Ceramic capacitors can be used for compensation of the output capacitor phase. Furthermore, these ICs also feature overcurrent protection to protect the device from damage caused by short-circuiting and an integrated thermal shutdown to protect the device from overheating at overload conditions. Application includes body, audio system, navigation system etc.
- Qualified for automotive applications, AEC-Q100 qualified (grade 1)
- Wide operating input range from 3.0V to 42V, 40μA typical low quiescent current
- 5V output voltage, 200mA output current, ±2% high output voltage accuracy
- Functional safety supportive automotive products, without enable input
- Dropout voltage is 0.16V typical (VCC = VOUT x 0.95 (= 4.75V: Typ), IOUT = 100mA, Tj = 25°C)
- 2.0μA shutdown current typical (CTL = 0V, Tj ≤ 125°C)
- 65dB typical ripple rejection (f = 120Hz, ein = 1Vrms, IOUT = 100mA, Tj = 25°C)
- 10mV load regulation typical (10mA ≤ IOUT ≤ 100mA, Tj = 25°C)
- 175°C thermal shutdown typical (Tj at TSD ON, Tj = 25°C)
- HTSOP-J8 package, wide temperature range from -40°C to +150°C
Technical Specifications
Fixed
42V
5V
-
Positive Output
200mA
160mV
HTSOP-J
-40°C
5V 200mA LDO Voltage Regulators
3V
1Outputs
5V
-
200mA
160mV
Surface Mount
8Pins
150°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
