
2,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.540 (CNY9.6502) |
| 10+ | CNY5.570 (CNY6.2941) |
| 50+ | CNY5.240 (CNY5.9212) |
| 100+ | CNY4.910 (CNY5.5483) |
| 250+ | CNY4.600 (CNY5.198) |
| 500+ | CNY4.420 (CNY4.9946) |
| 1000+ | CNY4.120 (CNY4.6556) |
| 2500+ | CNY4.030 (CNY4.5539) |
Product Information
Product Overview
The BD433M5FP-CE2 is a 500mA 3.3V LDO regulator in 3 pin TO252 package. The BD433M5 is a low quiescent regulator featuring 45V absolute maximum voltage and output voltage accuracy of ±2% (3.3V), 500mA output current and 38μA current consumption. This regulator is ideal for applications requiring a direct connection to the battery and a low current consumption. A logical “HIGH” at the CTL enables the device and “LOW” at the CTL disables the device. Ceramic capacitors can be used for compensation of the output capacitor phase. Furthermore, it also features overcurrent protection to protect the device from damage caused by short-circuiting and an integrated thermal shutdown to protect the device from overheating at overload conditions.
- Input voltage range from 3V to 42V
- Automotive grade AEC-Q100 qualified
- Operating temperature range from -40°C to +150°C
Applications
Power Management, Automotive
Warnings
This product is electrostatic sensitive product and it may be damaged due to electrostatic discharge. Please take proper caution. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine etc) flux is used.
Technical Specifications
Fixed
42V
3.3V
-
Positive Output
500mA
250mV
TO-252 (DPAK)
-40°C
3.3V 500mA LDO Voltage Regulators
4.6V
1Outputs
3.3V
-
500mA
250mV
Surface Mount
3Pins
150°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
