Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD4271HFP-CTRCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2888295RL
Cut Tape2888295
Product Range5V 550mA LDO Voltage Regulators
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.190 | CNY20.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.190 (CNY22.8147) |
| 10+ | CNY13.800 (CNY15.594) |
| 50+ | CNY13.080 (CNY14.7804) |
| 100+ | CNY12.350 (CNY13.9555) |
| 250+ | CNY11.740 (CNY13.2662) |
| 500+ | CNY11.280 (CNY12.7464) |
| 1000+ | CNY10.520 (CNY11.8876) |
| 2500+ | CNY10.290 (CNY11.6277) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD4271HFP-CTRCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2888295RL
Cut Tape2888295
Product Range5V 550mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min5.5V
Input Voltage Max45V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current550mA
Output Current Max550mA
Dropout Voltage Typ @ Current200mV
Dropout Voltage - Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageHRP
No. of Pins7Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 550mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
45V
Output Voltage Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
550mA
Dropout Voltage - Typ @ Current
200mV
IC Case / Package
HRP
Operating Temperature Min
-40°C
Product Range
5V 550mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
5.5V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Max Output Current
550mA
Dropout Voltage Typ @ Current
200mV
IC Mounting
Surface Mount
No. of Pins
7Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
