Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD41033FJ-CE2Copy
Manufacturer Standard Lead Time37 weeks
Order Code4657259
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.940 (CNY8.9722) |
| 10+ | CNY5.180 (CNY5.8534) |
| 100+ | CNY4.280 (CNY4.8364) |
| 500+ | CNY4.110 (CNY4.6443) |
| 1000+ | CNY4.020 (CNY4.5426) |
| 2500+ | CNY3.800 (CNY4.294) |
| 5000+ | CNY3.720 (CNY4.2036) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.94 (CNY8.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD41033FJ-CE2Copy
Manufacturer Standard Lead Time37 weeks
Order Code4657259
Technical Datasheet
Device TypeLIN Transceiver
Output Voltage-
Output Current-
Supply Voltage Min5V
Supply Voltage Max27V
Baud Rate20baud
IC Case / PackageSOP-J
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
LIN Transceiver
Output Current
-
Supply Voltage Max
27V
IC Case / Package
SOP-J
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Output Voltage
-
Supply Voltage Min
5V
Baud Rate
20baud
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
