Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD39031MUF-CE2Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3701535RL
Cut Tape3701535
Your Part Number
140 In Stock
Need more?
140 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY58.630 | CNY58.63 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.630 (CNY66.2519) |
| 10+ | CNY45.310 (CNY51.2003) |
| 25+ | CNY41.730 (CNY47.1549) |
| 50+ | CNY40.020 (CNY45.2226) |
| 100+ | CNY38.310 (CNY43.2903) |
| 250+ | CNY35.650 (CNY40.2845) |
| 500+ | CNY34.940 (CNY39.4822) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD39031MUF-CE2Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3701535RL
Cut Tape3701535
Technical Datasheet
Output TypeFixed, Adjustable
No. of Outputs4Outputs
TopologyBuck, Boost
No. of Monitored Voltages4Monitors
Input Voltage Min4V
Input Voltage Max28V
Supply Voltage Min4V
Supply Voltage Max28V
Max Output Current500mA, 2.5A
IC Case / PackageVQFN-FV
Reset Output TypeActive-High
No. of Pins40Pins
IC MountingSurface Mount
Output Voltage - Nom1.2V, 3.3V, 5V
Output Voltage Min800mV
Delay Time10ms
Output Voltage Max2.5V
Switching Frequency Typ2.2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Digital IC CaseVQFN-V
Technical Specifications
Output Type
Fixed, Adjustable
Topology
Buck, Boost
Input Voltage Min
4V
Supply Voltage Min
4V
Max Output Current
500mA, 2.5A
Reset Output Type
Active-High
IC Mounting
Surface Mount
Output Voltage Min
800mV
Output Voltage Max
2.5V
Efficiency
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
VQFN-V
No. of Outputs
4Outputs
No. of Monitored Voltages
4Monitors
Input Voltage Max
28V
Supply Voltage Max
28V
IC Case / Package
VQFN-FV
No. of Pins
40Pins
Output Voltage - Nom
1.2V, 3.3V, 5V
Delay Time
10ms
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
