Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD37201NUX-TRCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2860228RL
Cut Tape2860228
Product RangeAdj 0.5A LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | CNY135.370 | CNY135.37 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.370 (CNY152.9681) |
| 10+ | CNY107.550 (CNY121.5315) |
| 25+ | CNY100.580 (CNY113.6554) |
| 50+ | CNY96.760 (CNY109.3388) |
| 100+ | CNY92.940 (CNY105.0222) |
| 250+ | CNY89.290 (CNY100.8977) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD37201NUX-TRCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2860228RL
Cut Tape2860228
Product RangeAdj 0.5A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.7V
Input Voltage Max5.5V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage - Nom-
Adjustable Output Voltage Min1V
Output Voltage Min1V
Adjustable Output Voltage Max4.5V
Output Current500mA
Output Voltage Max4.5V
PolarityPositive Output
Dropout Voltage Vdo500mV
LDO Regulator Case StyleVSON
Max Output Current500mA
Dropout Voltage Typ @ Current500mV
Dropout Voltage - Typ @ Current500mV
IC MountingSurface Mount
IC Case / PackageVSON
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAdj 0.5A LDO Voltage Regulators
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1V
Adjustable Output Voltage Max
4.5V
Output Voltage Max
4.5V
Dropout Voltage Vdo
500mV
Max Output Current
500mA
Dropout Voltage - Typ @ Current
500mV
IC Case / Package
VSON
Operating Temperature Min
-40°C
Product Range
Adj 0.5A LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
2.7V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Min
1V
Output Current
500mA
Polarity
Positive Output
LDO Regulator Case Style
VSON
Dropout Voltage Typ @ Current
500mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000362
