Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD3541NUV-E2Copy
Order Code
Re-Reel3946573RL
Cut Tape3946573
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.310 | CNY15.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.310 (CNY17.3003) |
| 10+ | CNY8.770 (CNY9.9101) |
| 50+ | CNY8.010 (CNY9.0513) |
| 100+ | CNY7.240 (CNY8.1812) |
| 250+ | CNY6.270 (CNY7.0851) |
| 500+ | CNY5.940 (CNY6.7122) |
| 1000+ | CNY5.470 (CNY6.1811) |
| 2500+ | CNY5.090 (CNY5.7517) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD3541NUV-E2Copy
Order Code
Re-Reel3946573RL
Cut Tape3946573
Technical Datasheet
Output TypeAdjustable
Input Voltage Min0.95V
Input Voltage Max4.5V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min650mV
Output Voltage Max2.7V
PolarityPositive Output
Max Output Current1A
Dropout Voltage Typ @ Current200mV
Dropout Voltage - Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageVSON010V3030
No. of Pins8Pins
Operating Temperature Min-10°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
4.5V
Output Voltage - Nom
-
Output Voltage Max
2.7V
Max Output Current
1A
Dropout Voltage - Typ @ Current
200mV
IC Case / Package
VSON010V3030
Operating Temperature Min
-10°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
0.95V
No. of Outputs
1Outputs
Output Voltage Min
650mV
Polarity
Positive Output
Dropout Voltage Typ @ Current
200mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
