Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD3508MUV-E2Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3010993RL
Cut Tape3010993
Product RangeAdj 3A LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.410 | CNY15.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.410 (CNY17.4133) |
| 10+ | CNY13.480 (CNY15.2324) |
| 50+ | CNY11.170 (CNY12.6221) |
| 100+ | CNY10.020 (CNY11.3226) |
| 250+ | CNY9.250 (CNY10.4525) |
| 500+ | CNY8.640 (CNY9.7632) |
| 1000+ | CNY8.170 (CNY9.2321) |
| 2500+ | CNY7.860 (CNY8.8818) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD3508MUV-E2Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3010993RL
Cut Tape3010993
Product RangeAdj 3A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min4.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min650mV
Output Voltage Max2.7V
PolarityPositive Output
Max Output Current3A
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageVQFN
No. of Pins20Pins
Operating Temperature Min-10°C
Operating Temperature Max100°C
Product RangeAdj 3A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Output Voltage - Nom
-
Output Voltage Max
2.7V
Max Output Current
3A
IC Mounting
Surface Mount
No. of Pins
20Pins
Operating Temperature Max
100°C
MSL
MSL 1 - Unlimited
Input Voltage Min
4.5V
No. of Outputs
1Outputs
Output Voltage Min
650mV
Polarity
Positive Output
Dropout Voltage - Typ @ Current
-
IC Case / Package
VQFN
Operating Temperature Min
-10°C
Product Range
Adj 3A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
