Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD33IC0MEFJ-ME2Copy
Manufacturer Standard Lead Time26 weeks
Order Code2546696
Product Range3.3V 1A LDO Voltage Regulators
Your Part Number
949 In Stock
Need more?
949 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.310 (CNY9.3903) |
| 10+ | CNY5.420 (CNY6.1246) |
| 100+ | CNY4.490 (CNY5.0737) |
| 500+ | CNY4.300 (CNY4.859) |
| 1000+ | CNY4.140 (CNY4.6782) |
| 2500+ | CNY3.990 (CNY4.5087) |
| 5000+ | CNY3.920 (CNY4.4296) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.31 (CNY9.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD33IC0MEFJ-ME2Copy
Manufacturer Standard Lead Time26 weeks
Order Code2546696
Product Range3.3V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.4V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max1A
Max Output Current1A
Dropout Voltage Typ @ Current400mV
Dropout Voltage - Typ @ Current400mV
IC MountingSurface Mount
IC Case / PackageHTSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range3.3V 1A LDO Voltage Regulators
SVHCNo SVHC (17-Jan-2023)
Product Overview
The BD33IC0MEFJ-ME2 is a 1A fixed output LDO regulator in 8 pin HTSOP package. This LDO regulator is built-in with thermal shutdown circuit for protecting IC from heat destruction by over load condition, circuit current ON/OFF switch for setting the circuit 0μA at shutdown mode and an over current protection for protecting the IC destruction by output short circuit. It is usable for ceramic capacitor and enables to improve smaller set and long-life.
- Input power supply voltage range from 2.5V to 5.5V
- Operating temperature range from -40°C to +105°C
- High accuracy reference voltage circuit
- Built-in over current protection circuit (OCP), built-in thermal shut down circuit (TSD)
- Automotive grade AEC-Q100 qualified
- With shut down switch
- 3.3V output voltage
- Line regulation of 50mV (max) at 25°C, load regulation of 75mV (max) at 25°C
- Bias current of 500μA (max) at 25°C
- Dropout voltage of 400mV
Applications
Power Management, Automotive
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage - Typ @ Current
400mV
IC Case / Package
HTSOP
Operating Temperature Min
-40°C
Product Range
3.3V 1A LDO Voltage Regulators
SVHC
No SVHC (17-Jan-2023)
Input Voltage Min
2.4V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
-
Output Current Max
1A
Dropout Voltage Typ @ Current
400mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
