Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD3376EFV-CE2Copy
Order Code
Re-Reel3387233RL
Cut Tape3387233
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY30.620 | CNY30.62 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.620 (CNY34.6006) |
| 10+ | CNY25.820 (CNY29.1766) |
| 25+ | CNY24.680 (CNY27.8884) |
| 50+ | CNY24.030 (CNY27.1539) |
| 100+ | CNY23.380 (CNY26.4194) |
| 250+ | CNY22.700 (CNY25.651) |
| 500+ | CNY22.620 (CNY25.5606) |
| 1000+ | CNY21.480 (CNY24.2724) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD3376EFV-CE2Copy
Order Code
Re-Reel3387233RL
Cut Tape3387233
Technical Datasheet
IC Interface TypeSPI
Interface ApplicationsEngine Control Module
Supply Voltage Min8V
Supply Voltage Max26V
Interface Case StyleHTSSOP-B
No. of Pins30Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
SPI
Supply Voltage Min
8V
Interface Case Style
HTSSOP-B
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Interface Applications
Engine Control Module
Supply Voltage Max
26V
No. of Pins
30Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
