Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD30GC0VEFJ-ME2Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4209005RL
Cut Tape4209005
Product Range3 1A LDO Voltage Regulators
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.190 | CNY8.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.190 (CNY9.2547) |
| 10+ | CNY5.370 (CNY6.0681) |
| 50+ | CNY5.060 (CNY5.7178) |
| 100+ | CNY4.750 (CNY5.3675) |
| 250+ | CNY4.450 (CNY5.0285) |
| 500+ | CNY4.270 (CNY4.8251) |
| 1000+ | CNY3.970 (CNY4.4861) |
| 2500+ | CNY3.850 (CNY4.3505) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD30GC0VEFJ-ME2Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4209005RL
Cut Tape4209005
Product Range3 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4.5V
Input Voltage Max14V
No. of Outputs1Outputs
Output Voltage - Nom3V
Output Voltage Nom3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max1A
Max Output Current1A
Dropout Voltage - Typ @ Current600mV
Dropout Voltage Typ @ Current600mV
IC MountingSurface Mount
IC Case / PackageHTSOP-J
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range3 1A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
- BDxxGC0VEFJ-M is an automotive 0.5A variable output LDO regulator
- AEC-Q100 qualified
- High accuracy reference voltage circuit
- Built-in over current protection circuit (OCP)
- Built-in thermal shut down circuit (TSD)
- With shut down switch
- Input power supply voltage range from 4.5V to 14V
- 3V output voltage
- Usable for ceramic capacitor and enables to improve smaller set and long-life
- Operating temperature range from -40°C to +105°C and HTSOP-J8 package
Technical Specifications
Output Type
Fixed
Input Voltage Max
14V
Output Voltage - Nom
3V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage Typ @ Current
600mV
IC Case / Package
HTSOP-J
Operating Temperature Min
-40°C
Product Range
3 1A LDO Voltage Regulators
Input Voltage Min
4.5V
No. of Outputs
1Outputs
Output Voltage Nom
3V
Output Voltage Max
-
Output Current Max
1A
Dropout Voltage - Typ @ Current
600mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
