
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.650 (CNY6.3845) |
| 10+ | CNY3.620 (CNY4.0906) |
| 100+ | CNY2.970 (CNY3.3561) |
| 500+ | CNY2.840 (CNY3.2092) |
| 1000+ | CNY2.730 (CNY3.0849) |
| 2500+ | CNY2.620 (CNY2.9606) |
| 5000+ | CNY2.550 (CNY2.8815) |
Product Information
Product Overview
BD28C57HFJ-LBE2 is a BD28C5xFJ-LB series PWM-type DC/DC converter IC. The PWM type DC/DC converter for AC/DC provides an optimal system for all products that require an electrical outlet. This IC supports both isolated and non-isolated devices and enables simpler designs of various types of low-power consumption electrical converters. This IC has a lineup of VDD UVLO that supports both Si and SiC of MOSFETs. Power supplies can be designed flexibly by connecting a current detection resistor to the switching externally. Current is restricted in each cycle and excellent performances are demonstrated in the bandwidth and transient response since a current mode control is utilized. The switching frequency can be set by an external resistor and capacitor on the RTCT pin. Applications include industrial equipment and PV inverters.
- PWM current mode method, low power consumption
- VDD pin UVLO function, switching frequency setting pin
- Over current protection function per cycle
- 18.8V / 15.5V VDD UVLO, 50% max ON duty
- Operating temperature range from -40°C to +125°C
- SOP-J8 package
- Input voltage range : 6.90V to 28.00V
- Startup current is 60µA typ at VDD = 6.5V, VDD = 20V, Ta =-40°C to +125°C
- Unity gain bandwidth is 1.5MHz typ at VDD = 20V, Ta =-40°C to +125°C
- Circuit current is 2.0mA max at VDD = 20V, Ta =-40°C to +125°C
Technical Specifications
6.9V
SOP-J
-
Isolated, Non Isolated
-
Surface Mount
125°C
-
28V
8Pins
-
-
26.5kHz
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
