
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.470 (CNY9.5711) |
| 10+ | CNY5.530 (CNY6.2489) |
| 100+ | CNY4.570 (CNY5.1641) |
| 500+ | CNY4.380 (CNY4.9494) |
| 1000+ | CNY4.280 (CNY4.8364) |
| 2500+ | CNY4.030 (CNY4.5539) |
| 5000+ | CNY3.950 (CNY4.4635) |
Product Information
Product Overview
The BD2266G-MGTR is a single channel high side current limit switch in 5 pin SSOP package. It is a low on-resistance N-channel MOSFET high-side power switches, optimized for Universal Serial Bus (USB) applications. It is equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start.
- Input voltage range from 2.7V to 5.5V
- Built-in low on resistance is 120mohm (typ)
- Over current protection of 0.97A
- Reverse current protection when power switch off
- Open drain error flag output
- Active-high control input logic
- Over current threshold is 0.97A
- Standby current is 0.01μA
- Operating current is 110μA
- Operating temperature range from -40°C to +85°C
Applications
Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine etc) flux is used.
Technical Specifications
High Side
5.5V
0.12ohm
5Pins
Active High
-40°C
AEC-Q100
MSL 1 - Unlimited
-
1Channels
970mA
SSOP
Yes
1Outputs
85°C
-
No SVHC (25-Jun-2025)
SSOP
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
