Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD18KA5WF-E2Copy
Manufacturer Standard Lead Time31 weeks
Order Code2342818
Product Range1.8V 500mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.540 (CNY10.7802) |
| 10+ | CNY8.350 (CNY9.4355) |
| 100+ | CNY6.920 (CNY7.8196) |
| 500+ | CNY6.200 (CNY7.006) |
| 1000+ | CNY5.720 (CNY6.4636) |
| 2500+ | CNY5.340 (CNY6.0342) |
| 5000+ | CNY5.310 (CNY6.0003) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.54 (CNY10.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD18KA5WF-E2Copy
Manufacturer Standard Lead Time31 weeks
Order Code2342818
Product Range1.8V 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom1.8V
Output Voltage - Nom1.8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current500mA
Dropout Voltage Typ @ Current120mV
Dropout Voltage - Typ @ Current120mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range1.8V 500mA LDO Voltage Regulators
MSL-
SVHCLead (17-Jan-2023)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
1.8V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage Typ @ Current
120mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
105°C
MSL
-
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Output Voltage - Nom
1.8V
Output Voltage Max
-
Max Output Current
500mA
Dropout Voltage - Typ @ Current
120mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
1.8V 500mA LDO Voltage Regulators
SVHC
Lead (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
