Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD18395EFV-ME2Copy
Order Code
Re-Reel3817433RL
Cut Tape3817433
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY27.270 | CNY27.27 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.270 (CNY30.8151) |
| 10+ | CNY20.600 (CNY23.278) |
| 25+ | CNY18.650 (CNY21.0745) |
| 50+ | CNY17.890 (CNY20.2157) |
| 100+ | CNY17.120 (CNY19.3456) |
| 250+ | CNY16.220 (CNY18.3286) |
| 500+ | CNY16.010 (CNY18.0913) |
| 1000+ | CNY15.180 (CNY17.1534) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD18395EFV-ME2Copy
Order Code
Re-Reel3817433RL
Cut Tape3817433
Technical Datasheet
TopologyBuck
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max70V
Output Voltage Max60V
Output Current Max2A
Switching Frequency Typ1MHz
IC MountingSurface Mount
IC Case / PackageHTSSOP-B
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyBuck
Driver Case StyleHTSSOP-B
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Buck
Input Voltage Min
4.5V
Output Voltage Max
60V
Switching Frequency Typ
1MHz
IC Case / Package
HTSSOP-B
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Driver Case Style
HTSSOP-B
Switching Frequency
-
LED Driver Type
-
Input Voltage Max
70V
Output Current Max
2A
IC Mounting
Surface Mount
No. of Pins
20Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Topology
Buck
No. of Outputs
1Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
