Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD18364EFV-ME2Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel4240693RL
Cut Tape4240693
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY40.300 | CNY40.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.300 (CNY45.539) |
| 10+ | CNY30.910 (CNY34.9283) |
| 25+ | CNY28.510 (CNY32.2163) |
| 50+ | CNY27.210 (CNY30.7473) |
| 100+ | CNY25.910 (CNY29.2783) |
| 250+ | CNY24.680 (CNY27.8884) |
| 500+ | CNY23.890 (CNY26.9957) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD18364EFV-ME2Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel4240693RL
Cut Tape4240693
Technical Datasheet
TopologyBuck-Boost
LED Driver Type-
Input Voltage Min5.5V
Input Voltage Max45V
Output Voltage Max60V
Output Current Max800mA
Switching Frequency Typ550kHz
IC MountingSurface Mount
IC Case / PackageHTSSOP-B
No. of Pins30Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyBuck-Boost
Driver Case StyleHTSSOP-B
No. of Outputs8Outputs
Switching Frequency550kHz
Product Overview
BD18364EFV-ME2 is a buck-boost LED driver with built-in 8inch By-pass switch. Sequential winker and animation lamp light circuits are made possible in this circuit. The By-pass switch can be controlled ON and OFF individually by micro-controller communication. In Bypass switch control, generating high current can be prevented from the current limit circuit. It is used in applications such as automotive exterior lamps, sequential winker, animation lamps, etc.
- Buck-boost LED driver (boost to VIN)
- Prevents high current during LED switching, 8bit A/D converter
- DC dimming (10bit), over voltage protection (OVP)
- By-pass switch independent PWM dimming
- UART communication interface (supports CAN and LIN)
- LED abnormality detection function, spread spectrum frequency modulation (variable)
- Input voltage range from 5.5V to 45V, 60V maximum output voltage
- 0.8A maximum LED current, 0.3ohm by-pass switch ON resistance
- ±3% LED current accuracy
- Operating temperature range from -40°C to +125°C, package style is HTSSOP-B30
Technical Specifications
Topology
Buck-Boost
Input Voltage Min
5.5V
Output Voltage Max
60V
Switching Frequency Typ
550kHz
IC Case / Package
HTSSOP-B
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Buck-Boost
No. of Outputs
8Outputs
LED Driver Type
-
Input Voltage Max
45V
Output Current Max
800mA
IC Mounting
Surface Mount
No. of Pins
30Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Driver Case Style
HTSSOP-B
Switching Frequency
550kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
