Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD18353MUF-ME2Copy
Order Code
Re-Reel3879426RL
Cut Tape3879426
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.110 | CNY20.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.110 (CNY22.7243) |
| 10+ | CNY13.780 (CNY15.5714) |
| 50+ | CNY13.090 (CNY14.7917) |
| 100+ | CNY12.390 (CNY14.0007) |
| 250+ | CNY11.700 (CNY13.221) |
| 500+ | CNY11.490 (CNY12.9837) |
| 1000+ | CNY10.930 (CNY12.3509) |
| 2500+ | CNY10.510 (CNY11.8763) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD18353MUF-ME2Copy
Order Code
Re-Reel3879426RL
Cut Tape3879426
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min5V
Input Voltage Max65V
Output Voltage Max65V
Output Current Max-
Switching Frequency Typ2.5MHz
IC MountingSurface Mount
IC Case / PackageVQFN-FV
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyBoost
Driver Case StyleVQFN-FV
No. of Outputs1Outputs
Switching Frequency2.5MHz
Technical Specifications
Topology
Boost
Input Voltage Min
5V
Output Voltage Max
65V
Switching Frequency Typ
2.5MHz
IC Case / Package
VQFN-FV
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
VQFN-FV
Switching Frequency
2.5MHz
LED Driver Type
-
Input Voltage Max
65V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
20Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Topology
Boost
No. of Outputs
1Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
