Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD18342FV-ME2Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3255589RL
Cut Tape3255589
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.890 | CNY19.89 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.890 (CNY22.4757) |
| 10+ | CNY13.570 (CNY15.3341) |
| 50+ | CNY12.880 (CNY14.5544) |
| 100+ | CNY12.190 (CNY13.7747) |
| 250+ | CNY11.510 (CNY13.0063) |
| 500+ | CNY11.210 (CNY12.6673) |
| 1000+ | CNY10.900 (CNY12.317) |
| 2500+ | CNY10.590 (CNY11.9667) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD18342FV-ME2Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3255589RL
Cut Tape3255589
Technical Datasheet
TopologyConstant Current
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max19V
Output Voltage Max-
Output Current Max-
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageSSOP-B
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyConstant Current
Driver Case StyleSSOP-B
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Constant Current
Input Voltage Min
4.5V
Output Voltage Max
-
Switching Frequency Typ
-
IC Case / Package
SSOP-B
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
SSOP-B
Switching Frequency
-
LED Driver Type
-
Input Voltage Max
19V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current
No. of Outputs
1Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
