Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD18333EUV-ME2Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel4163358RL
Cut Tape4163358
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY42.270 | CNY42.27 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.270 (CNY47.7651) |
| 10+ | CNY32.210 (CNY36.3973) |
| 25+ | CNY29.710 (CNY33.5723) |
| 50+ | CNY28.340 (CNY32.0242) |
| 100+ | CNY26.960 (CNY30.4648) |
| 250+ | CNY25.600 (CNY28.928) |
| 500+ | CNY24.830 (CNY28.0579) |
| 1000+ | CNY24.530 (CNY27.7189) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD18333EUV-ME2Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel4163358RL
Cut Tape4163358
Technical Datasheet
TopologyConstant Current
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max40V
Output Voltage Max40V
Output Current Max125mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageHTSSOP-C48
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyConstant Current
Driver Case StyleHTSSOP-C48
No. of Outputs24Outputs
Switching Frequency-
Product Overview
BD18333EUV-ME2 is a 24CH linear LED driver embedded automotive lamps LED driver with 8bit PWM dimming and 8-bit local DC dimming individual channels. Communication with μ-controller is available via UART. Application includes rear lamps (+ animation), position/DRL (+ animation), turn (+ animation).
- 4.5V to 40.0V operating input voltage range, 125mA LED pin maximum output current
- Nano Cap™ integrated
- ISO 26262 process compliant to support ASIL-B, integrated 24CH LED constant current driver
- UART interface, independent 8bit PWM dimming function
- Independent 8bit local DC dimming function, independent 4bit delay function
- Independent 4bit delay function, LSI protection function (UVLO, TSD)
- LED abnormality detection function (open/short), LED cathode short detection function
- Integrated abnormality output the FAILB pin
- HTSSOP-C48 package
- Operating temperature range from -40°C to +125°C
Technical Specifications
Topology
Constant Current
Input Voltage Min
4.5V
Output Voltage Max
40V
Switching Frequency Typ
-
IC Case / Package
HTSSOP-C48
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current
No. of Outputs
24Outputs
LED Driver Type
-
Input Voltage Max
40V
Output Current Max
125mA
IC Mounting
Surface Mount
No. of Pins
48Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Driver Case Style
HTSSOP-C48
Switching Frequency
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000179
