Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD16950EFV-CE2Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3011360RL
Cut Tape3011360
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY47.290 | CNY47.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.290 (CNY53.4377) |
| 10+ | CNY36.250 (CNY40.9625) |
| 25+ | CNY33.510 (CNY37.8663) |
| 50+ | CNY32.030 (CNY36.1939) |
| 100+ | CNY30.540 (CNY34.5102) |
| 250+ | CNY29.250 (CNY33.0525) |
| 500+ | CNY28.720 (CNY32.4536) |
| 1000+ | CNY28.560 (CNY32.2728) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD16950EFV-CE2Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3011360RL
Cut Tape3011360
Technical Datasheet
Motor TypeBrushed DC
No. of Outputs2Outputs
Output Current-
Output Voltage40V
IC Case / PackageHTSSOP-B
No. of Pins24Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Driver Case StyleHTSSOP-B
Technical Specifications
IC Type
Half-Bridge Motor Gate Driver
No. of Outputs
2Outputs
Output Voltage
40V
No. of Pins
24Pins
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
HTSSOP-B
Motor Type
Brushed DC
Output Current
-
IC Case / Package
HTSSOP-B
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
