Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD15KA5FP-E2Copy
Manufacturer Standard Lead Time31 weeks
Order Code2342841
Product Range1.5V 500mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.860 (CNY8.8818) |
| 10+ | CNY6.880 (CNY7.7744) |
| 100+ | CNY5.700 (CNY6.441) |
| 500+ | CNY5.110 (CNY5.7743) |
| 1000+ | CNY4.720 (CNY5.3336) |
| 2500+ | CNY4.700 (CNY5.311) |
| 5000+ | CNY4.610 (CNY5.2093) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.86 (CNY8.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD15KA5FP-E2Copy
Manufacturer Standard Lead Time31 weeks
Order Code2342841
Product Range1.5V 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom1.5V
Output Voltage Nom1.5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current500mA
Dropout Voltage - Typ @ Current120mV
Dropout Voltage Typ @ Current120mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range1.5V 500mA LDO Voltage Regulators
MSL-
SVHCLead (17-Jan-2023)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage - Nom
1.5V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
120mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
105°C
MSL
-
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Output Voltage Nom
1.5V
Output Voltage Max
-
Max Output Current
500mA
Dropout Voltage Typ @ Current
120mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
1.5V 500mA LDO Voltage Regulators
SVHC
Lead (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
