
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.830 | CNY10.83 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.830 (CNY12.2379) |
| 10+ | CNY7.260 (CNY8.2038) |
| 50+ | CNY6.840 (CNY7.7292) |
| 100+ | CNY6.420 (CNY7.2546) |
| 250+ | CNY6.050 (CNY6.8365) |
| 500+ | CNY6.050 (CNY6.8365) |
Product Information
Product Overview
BD00JC0MNUX-ME2 is a LDO regulator with power good. It is a low-voltage output 1ch linear regulator IC that operates from a very low input supply and offers ideal performance in low-input voltage to low-output voltage applications. It has a built-in N-MOSFET power transistor that minimizes the input-to-output voltage differential producing a very small ON resistance (RON=200mΩ) level. By lowering the dropout voltage in this way, the IC can operate even at a high current (Iomax=1A) with very low power loss. As a result, this eliminates the need for a switching regulator and its associated components. It is designed for small packages that cause cost reduction. Its output voltage can be varied from 0.65V to 2.7V and it has a soft start (NRCS) function that enables an output voltage ramp-up which can be set to whatever power supply sequence is required.
- High output voltage accuracy is ±1%
- Built-in VCC under voltage lock out circuit
- With soft start function (NRCS), low ON resistance
- Built-in over-current protection circuit, built-in thermal shut down circuit (TSD)
- Variable output, with tracking function
- Output current is 1.0A variable output
- Operating temperature rating range from -40°C to +105°C
- Small package VSON010X3030
- Dimension is 3.0mm W (typ) x 3.0mm D (typ) x 0.6mm H (max)
- 3.0V to 5.5V input voltage 1 (VCC), 0.95V to 4.5V input voltage 2 (VIN)
Technical Specifications
Adjustable
5.5V
-
2.7V
1A
200mV
Surface Mount
10Pins
105°C
No SVHC (25-Jun-2025)
3V
1Outputs
650mV
Positive Output
1A
200mV
VSON010X3030
-40°C
Adj 1A LDO Voltage Regulators
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
